396-086-558-204

Heilind Number:EDA396-086-558-204
Manufacturer:EDAC
Manufacturer Number:396-086-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 86 positions, it offers ample connectivity options. The copper alloy contacts provide reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient signaling. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential choice for high-performance electronic systems. Trust in our connector to streamline your PCB connections with precision and reliability.