396-086-558-207

Heilind Number:EDA396-086-558-207
Manufacturer:EDAC
Manufacturer Number:396-086-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this black connector boasts a 3A amperage capacity, making it perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient power transmission. With two rows and 86 positions, it offers ample connectivity options while its .125-inch pitch and .2-inch row spacing guarantee seamless integration on your PCB. The right-angle mount orientation allows for flexible positioning, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for a range of electronic projects, this connector is a must-have for any tech enthusiast or professional. Trust in its quality and precision to elevate your connectivity solutions.