396-086-558-212

Heilind Number:EDA396-086-558-212
Manufacturer:EDAC
Manufacturer Number:396-086-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-212

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. The 86 positions, along with a .125 inch pitch and .2 inch row spacing, offer ample room for secure board-to-board connections. Made with copper alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and efficient electronic connections.