396-086-558-258

Heilind Number:EDA396-086-558-258
Manufacturer:EDAC
Manufacturer Number:396-086-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts a 3 A amperage for reliable power transmission. With two rows and 86 positions, it offers ample room for seamless connections. The copper alloy contact material ensures efficient conductivity, while a .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.