396-086-558-803

Heilind Number:EDA396-086-558-803
Manufacturer:EDAC
Manufacturer Number:396-086-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-803

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. Featuring two rows of 86 positions, it offers ample space for seamless integration. The right-angle mount orientation and .125-inch pitch make it easy to install, while a wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in its 3A amperage rating for efficient power transfer. Perfect for any PCB assembly project, this connector is a must-have for professionals in the field.