396-086-558-804

Heilind Number:EDA396-086-558-804
Manufacturer:EDAC
Manufacturer Number:396-086-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-804

Detailed Description

Enhance connectivity within your circuit board with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation even in challenging environments. With a dual-row design featuring 86 positions, this connector offers ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and precision engineering to power your connections with efficiency. Elevate your PCB assembly with this essential component, a must-have in any professional setup.