396-086-558-807

Heilind Number:EDA396-086-558-807
Manufacturer:EDAC
Manufacturer Number:396-086-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for superior performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 86 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation and .125-inch pitch provide easy installation and optimal signal integrity. Upgrade your setup with this essential connector, perfect for demanding projects in need of dependable connectivity solutions.