396-086-558-812

Heilind Number:EDA396-086-558-812
Manufacturer:EDAC
Manufacturer Number:396-086-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-812

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 86 positions on a .125-inch pitch, it offers ample connectivity options. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the electronics industry. Explore our range of connectors to find the perfect solution for your PCB connectivity needs.