396-086-559-201

Heilind Number:EDA396-086-559-201
Manufacturer:EDAC
Manufacturer Number:396-086-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-201

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, ensuring reliable power transmission. With two rows of 86 positions and a pitch of .125 inches, this connector offers ample space for seamless board-to-board connections. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic applications. Upgrade your PCB setup with this essential component for efficient and secure data transfer.