396-086-559-202

Heilind Number:EDA396-086-559-202
Manufacturer:EDAC
Manufacturer Number:396-086-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring safe and efficient operation. Its dual-row configuration with 86 positions offers ample space for seamless board-to-board connections, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precision is key in accommodating your layout needs. Mountable at a convenient right angle, this connector is versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.