396-086-559-203

Heilind Number:EDA396-086-559-203
Manufacturer:EDAC
Manufacturer Number:396-086-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage of 3A, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 86 positions and a pitch of .125 inches, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB connections with this high-quality solution.