396-086-559-204

Heilind Number:EDA396-086-559-204
Manufacturer:EDAC
Manufacturer Number:396-086-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures secure and stable power delivery. Featuring two rows and 86 positions, it offers ample space for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Perfect for right-angle mounting, it's designed for optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various industries. Upgrade your setup with this essential connector for efficient and reliable performance.