396-086-559-207

Heilind Number:EDA396-086-559-207
Manufacturer:EDAC
Manufacturer Number:396-086-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-207

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of 86 positions, each crafted from robust Copper Alloy, it ensures reliable power transmission at up to 3 A. The precise .125-inch pitch and .2-inch row spacing facilitate secure PCB-to-PCB connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Ideal for various applications, this connector is a must-have for efficient and durable board-to-board connectivity.