396-086-559-802

Heilind Number:EDA396-086-559-802
Manufacturer:EDAC
Manufacturer Number:396-086-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Crafted for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 86 positions, it offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement. Designed for a right-angle mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your electronic projects with this high-quality connector.