396-086-559-804

Heilind Number:EDA396-086-559-804
Manufacturer:EDAC
Manufacturer Number:396-086-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of 86 positions, this connector offers ample connectivity options for your projects. The Copper Alloy contacts provide efficient power transfer, rated for up to 3 A. Its right-angle mount orientation allows for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless board-to-board connectivity.