396-086-559-808

Heilind Number:EDA396-086-559-808
Manufacturer:EDAC
Manufacturer Number:396-086-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-808

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 86 copper alloy contacts with a .125-inch pitch, it ensures secure and efficient data transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for demanding applications in electronics and telecommunications, this connector is a must-have for seamless board-to-board connections. Elevate your setup with this essential component for optimal performance.