396-086-559-812

Heilind Number:EDA396-086-559-812
Manufacturer:EDAC
Manufacturer Number:396-086-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-812

Detailed Description

Enhance your PCB connection with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity and longevity. With two rows and 86 positions, it offers ample connectivity for your electronic devices. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing are ideal for precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this essential component.