396-086-559-858

Heilind Number:EDA396-086-559-858
Manufacturer:EDAC
Manufacturer Number:396-086-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both high performance and reliability. Featuring two rows of 86 positions each, it offers ample connectivity options for your circuit boards. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its right angle mount orientation allows for convenient installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and versatility for optimal performance in your electronic projects.