396-086-559-878

Heilind Number:EDA396-086-559-878
Manufacturer:EDAC
Manufacturer Number:396-086-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-878

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power and data transmission. With a black finish and a right angle mount orientation, it offers both functionality and aesthetics. This connector boasts a double-row design with 86 positions, ensuring ample connectivity options for your PCB boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Trust in its 3A amperage and .125-inch pitch to meet your power delivery needs with efficiency. Upgrade your setup with this essential component, a must-have in the world of modern electronics.