396-086-560-202

Heilind Number:EDA396-086-560-202
Manufacturer:EDAC
Manufacturer Number:396-086-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-560-202

Detailed Description

Upgrade your circuit board connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of 86 positions, it accommodates a high volume of connections with ease. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating flawlessly between -40 and 105 °C, it guarantees performance in varied environments. Whether for personal projects or professional applications, this connector is a must-have for seamless board-to-board connections.