396-086-560-203

Heilind Number:EDA396-086-560-203
Manufacturer:EDAC
Manufacturer Number:396-086-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it ensures reliable power and data transmission with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality in various operating environments. Featuring two rows of 86 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and .125-inch pitch deliver optimal signal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of applications. Trust in this Card Edge Connector for seamless and efficient electronic connectivity.