396-086-560-204

Heilind Number:EDA396-086-560-204
Manufacturer:EDAC
Manufacturer Number:396-086-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-560-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a contact material of Copper Alloy, it guarantees efficient power transfer, while the two rows and 86 positions cater to a wide range of connection needs. The .125 inch pitch and .2 inch row spacing allow for easy installation, perfect for various applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers robust functionality even in challenging environments. Whether for professional or DIY projects, this connector is a must-have for seamless board-to-board PCB connections.