396-086-560-207

Heilind Number:EDA396-086-560-207
Manufacturer:EDAC
Manufacturer Number:396-086-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-560-207

Detailed Description

Enhance connectivity within your PCB with this high-performance Card Edge Connector. Designed for optimum functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 86 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, while its 3A amperage ensures reliable power distribution. Perfect for various applications, this connector is a must-have for any electronic setup.