396-086-560-208

Heilind Number:EDA396-086-560-208
Manufacturer:EDAC
Manufacturer Number:396-086-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-560-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a 3A amperage rating, it ensures reliable power transmission. Its double-row design with 86 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise alignment on your PCB. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.