396-086-560-258

Heilind Number:EDA396-086-560-258
Manufacturer:EDAC
Manufacturer Number:396-086-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-560-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, essential for seamless board-to-board connectivity. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a sleek black finish, it adds a professional touch to your electronic assembly. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Boasting two rows and a total of 86 positions, it offers ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this indispensable component, a must-have in any electronic engineer's toolkit.