396-086-560-802

Heilind Number:EDA396-086-560-802
Manufacturer:EDAC
Manufacturer Number:396-086-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-560-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for high-performance applications, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 positions, it provides ample connectivity for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections.