396-086-560-804

Heilind Number:EDA396-086-560-804
Manufacturer:EDAC
Manufacturer Number:396-086-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a sleek black design that seamlessly integrates into any setup. With an amperage capacity of 3A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers seamless compatibility and precise alignment. With a total of 86 positions, it's ideal for complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Designed for optimal performance, it's a must-have component for your connector needs.