396-088-520-201

Heilind Number:EDA396-088-520-201
Manufacturer:EDAC
Manufacturer Number:396-088-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-520-201

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration between boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows and 88 positions with a .125-inch pitch, it offers high-density connectivity for your applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various industrial settings. Upgrade your PCB connections with this essential component.