396-088-520-202

Heilind Number:EDA396-088-520-202
Manufacturer:EDAC
Manufacturer Number:396-088-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-520-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a high-quality essential for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a robust amperage rating of 3A, it guarantees efficient power transmission. Its double-row configuration, boasting 88 positions with a pitch of .125 inches, offers ample space for multiple connections. Crafted from Copper Alloy, the contacts ensure optimal conductivity while withstanding wear and tear. The straight mount orientation and compact .2-inch row spacing make for easy integration into any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.