396-088-520-207

Heilind Number:EDA396-088-520-207
Manufacturer:EDAC
Manufacturer Number:396-088-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-520-207

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for high performance, it boasts a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, it offers reliable signal transmission across its 88 positions. Perfect for board-to-board PCB connections, it ensures seamless integration in a straight mount orientation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.