396-088-520-258

Heilind Number:EDA396-088-520-258
Manufacturer:EDAC
Manufacturer Number:396-088-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-520-258

Detailed Description

Enhance connectivity in your electronic devices with this double-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and data transmission. With 88 positions and a pitch of .125 inches, it offers efficient and secure PCB-to-PCB connections. The black color and straight mount orientation make for easy integration into various systems. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its 3A amperage rating and robust construction for seamless performance. Upgrade your connectivity solutions with this essential component.