396-088-520-803

Heilind Number:EDA396-088-520-803
Manufacturer:EDAC
Manufacturer Number:396-088-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-520-803

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, a must-have component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it ensures reliable performance even in demanding environments. With a double-row design boasting 88 positions, it offers ample space for intricate circuitry. The contact material, made of robust Copper Alloy, guarantees secure and efficient transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Its straight mount orientation simplifies installation, while a maximum amperage of 3A ensures optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly a versatile and essential tool for any electronic project.