396-088-520-804

Heilind Number:EDA396-088-520-804
Manufacturer:EDAC
Manufacturer Number:396-088-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-520-804

Detailed Description

Enhance your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows of 88 positions, it offers precise and efficient transmission of data and power. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for a wide range of applications, this black connector is a must-have for any PCB setup. Upgrade your connectivity today and experience seamless data transfer like never before.