396-088-520-858

Heilind Number:EDA396-088-520-858
Manufacturer:EDAC
Manufacturer Number:396-088-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-520-858

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With 88 positions and a .125 inch pitch, it offers seamless integration for your electronic projects. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, ensuring optimal functionality even in challenging environments. Stay ahead in connectivity with this essential component.