396-088-521-202

Heilind Number:EDA396-088-521-202
Manufacturer:EDAC
Manufacturer Number:396-088-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. Its dual-row construction with 88 positions allows for versatile connectivity options. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide seamless integration with your board layout. Perfect for various applications, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component for seamless data transmission.