396-088-521-203

Heilind Number:EDA396-088-521-203
Manufacturer:EDAC
Manufacturer Number:396-088-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in black. With a 3A amperage capacity, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 88 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures seamless signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it enables precise connections on your board. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your PCB design with this essential component.