396-088-521-204

Heilind Number:EDA396-088-521-204
Manufacturer:EDAC
Manufacturer Number:396-088-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a straight mount orientation and a pitch of .125 inches, it offers seamless integration into your PCB layout. The connector boasts 88 positions across two rows, each crafted from robust copper alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your systems with this essential connector for a seamless and secure connection solution.