396-088-521-212

Heilind Number:EDA396-088-521-212
Manufacturer:EDAC
Manufacturer Number:396-088-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The connector's dual-row configuration, with 88 positions at a .125-inch pitch, offers ample connectivity options for your PCB setup. Its straight mount orientation and .2-inch row spacing allow for seamless integration, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme environments. Perfect for various applications in the electronics industry, this connector is a must-have for any PCB assembly project.