396-088-521-803

Heilind Number:EDA396-088-521-803
Manufacturer:EDAC
Manufacturer Number:396-088-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-803

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed to streamline communication on PCBs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and performance. With a dual-row layout and 88 positions, it offers ample space for seamless board-to-board connection. The copper alloy contacts guarantee efficient signal transmission, while a 3A amperage rating supports power needs. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential connector for seamless integration.