396-088-521-804

Heilind Number:EDA396-088-521-804
Manufacturer:EDAC
Manufacturer Number:396-088-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring a sleek black design for seamless integration. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures both durability and high performance. Boasting two rows and 88 positions, it offers ample space for complex connections. With a pitch of .125 in and row spacing of .2 in, precise assembly is effortless. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for various applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.