396-088-521-807

Heilind Number:EDA396-088-521-807
Manufacturer:EDAC
Manufacturer Number:396-088-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-807

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and efficient connections for your electronic components. The straight mount orientation and 88 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures reliable functionality in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.