396-088-521-808

Heilind Number:EDA396-088-521-808
Manufacturer:EDAC
Manufacturer Number:396-088-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for flawless integration, this connector features dual rows of 88 positions, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The housing's sleek black finish not only adds a professional touch but also complements any setup seamlessly. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment, while the straight mount orientation simplifies installation. The contact material, Copper Alloy, guarantees excellent conductivity, essential for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.