396-088-521-878

Heilind Number:EDA396-088-521-878
Manufacturer:EDAC
Manufacturer Number:396-088-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-521-878

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 88 positions. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation on your PCB. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your electronic systems.