396-088-522-201

Heilind Number:EDA396-088-522-201
Manufacturer:EDAC
Manufacturer Number:396-088-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-522-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both performance and aesthetics. With a high amperage rating of 3 A and contact material made of Copper Alloy, it guarantees reliable power transmission. Featuring a pitch of .125 inches and accommodating 88 positions, it offers ample connectivity options. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial use. Upgrade your PCB setup with this essential component for seamless data and power transmission.