396-088-522-202

Heilind Number:EDA396-088-522-202
Manufacturer:EDAC
Manufacturer Number:396-088-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-522-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a versatile black hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 88 positions cater to complex circuitry needs. Designed for straight mount orientation, it facilitates easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more in our PCB Connectors category.