396-088-522-207

Heilind Number:EDA396-088-522-207
Manufacturer:EDAC
Manufacturer Number:396-088-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-522-207

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both style and safety. Boasting 88 positions across two rows and a pitch of .125 inches, it offers ample space for efficient data transfer. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the PCB connectors and board-to-board connectors. Elevate your connectivity solutions with this essential component.