396-088-522-212

Heilind Number:EDA396-088-522-212
Manufacturer:EDAC
Manufacturer Number:396-088-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-522-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a contact material of Copper Alloy, it ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 88 positions offer ample space for your components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether in industrial machinery or consumer electronics, trust in this connector for seamless data transmission.