396-088-522-258

Heilind Number:EDA396-088-522-258
Manufacturer:EDAC
Manufacturer Number:396-088-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-522-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector features a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 88 positions, it offers ample space for multiple connections. The copper alloy contact material and a pitch of .125 inches ensure efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.