396-088-522-804

Heilind Number:EDA396-088-522-804
Manufacturer:EDAC
Manufacturer Number:396-088-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-522-804

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and 88 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy integration into your system. Elevate your PCB connections with this essential component.