396-088-522-807

Heilind Number:EDA396-088-522-807
Manufacturer:EDAC
Manufacturer Number:396-088-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-522-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures durability and safety. With a double-row configuration and a total of 88 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its .125-inch pitch and .2-inch row spacing further enhance its versatility. Perfect for board-to-board connections, it boasts a straight mount orientation for easy installation. Upgrade your setup with this essential component, a must-have in any electronic assembly project.